ACB95DHHN

Heilind Number:SULACB95DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DHHN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB95DHHN

Detailed Description

The ACB95DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 190 female contacts, this connector ensures secure and reliable connections. The PPS and Beryllium Copper construction, along with Gold contact plating, guarantees excellent conductivity and durability. With a 1A amperage and 300VAC voltage rating, it meets high power requirements. The Thru Hole termination method and 1.27mm pitch allow for easy installation on PCBs. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The straight orientation and .61-inch connector height facilitate space-saving designs. Matte Tin termination plating ensures RoHS compliance. Ideal for aerospace, military, and industrial applications, the ACB95DHHN connector is a reliable choice for high-reliability systems.