ACB95DHRN

Heilind Number:SULACB95DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DHRN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:190
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB95DHRN

Detailed Description

Introducing the ACB95DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it meets the needs of power and signal transmission. The 2-row, 190-position layout offers ample connectivity options. Gold-plated Hairpin contacts guarantee low contact resistance and long-term durability. With a pitch of 1.27mm (.05 inches) and a straddle orientation, it allows for precise and secure connections. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector is suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust the ACB95DHRN for your critical connectivity needs.