ACB95DHRT

Heilind Number:SULACB95DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DHRT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:190
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB95DHRT

Detailed Description

Introducing the ACB95DHRT, a high-performance Board To Board PCB Connector designed for precision applications. Crafted from robust PPS and Beryllium Copper, this connector guarantees durability and reliable conductivity. With an amperage rating of 1A and a voltage capacity of 300VAC, it ensures efficient power transmission. Featuring a female gender, two rows, and a threaded mount type, installation is secure and straightforward. The termination method of Card Extender, along with gold-plated Beryllium Copper contacts, guarantees low contact resistance and enhanced signal integrity. With a pitch of 1.27mm (.05in) and a hairpin contact type, it offers precise connectivity. Its straddle orientation and 190 positions make it ideal for complex PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a variety of environments. The matte tin termination plating ensures long-term reliability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether for industrial, aerospace, or telecommunications applications, the ACB95DHRT is the perfect choice for high-reliability connectivity solutions.