ACB95DYFT

Heilind Number:SULACB95DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DYFT
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB95DYFT

Detailed Description

Introducing the ACB95DYFT, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring a female gender with two rows of contacts, offers reliable signal transmission in demanding environments. With a surface mount termination method and threaded mount type, it ensures secure and stable connectivity. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 300 VAC and an amperage of 1 A, it meets stringent electrical requirements. Its cantilever contact type and straight orientation facilitate easy mating. With 190 positions and a pitch of 1.27 mm, this connector provides ample connectivity options. The matte tin termination plating enhances durability. Suitable for a wide range of applications, from aerospace to telecommunications, the ACB95DYFT is the ideal choice for high-reliability connectivity needs.