ACB95DYHN

Heilind Number:SULACB95DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DYHN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:190
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB95DYHN

Detailed Description

Introducing the ACB95DYHN, a high-performance board-to-board PCB connector meticulously crafted for precision applications. This female connector, featuring two rows for enhanced connectivity, boasts a contact material of Beryllium Copper with gold plating, ensuring optimal signal transmission and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it guarantees reliable power delivery. The cantilever contact type, along with its straight orientation, enables seamless mating. With 190 positions and a tail length of 3.18mm, it offers ample room for intricate PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-efficient integration. With matte tin termination plating, it ensures easy soldering. Designed for hi-rel applications, the ACB95DYHN is the epitome of quality and performance in the realm of electronic connectors.