ACB95DYHT

Heilind Number:SULACB95DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULACB95DYHT

Detailed Description

The ACB95DYHT is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring PPS & Beryllium Copper construction, it ensures durability and optimal conductivity. With a low amperage rating of 1A, this connector is ideal for applications requiring precision power delivery. The female gender, two rows of contacts, and threaded mount type make it versatile for various connection setups. Utilizing a cantilever contact type with gold plating on Beryllium Copper, it guarantees low contact resistance and high durability even in demanding environments. With a pitch of 1.27mm (.05in) and a maximum voltage rating of 300VAC, it meets industry standards for performance and safety. Operating seamlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), this connector is suitable for use in a wide range of electronic devices. Its compact design, with a connector height of only .61in (15.49mm) and a width of 9.4mm (.37in), allows for easy integration into PCB layouts. The termination method of thru-hole with matte tin plating ensures secure and reliable solder connections. With 190 positions and a tail length of 3.18mm (.125in), it offers ample connectivity options for complex circuitry. The ACB95DYHT is a top choice for engineers and manufacturers seeking a high-quality, high-reliability connector solution for their electronic products.