ACB95DYRD

Heilind Number:SULACB95DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DYRD
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB95DYRD

Detailed Description

Introducing the ACB95DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring 190 female contacts with a pitch of 1.27mm, this connector ensures reliable connectivity in any system. With a voltage rating of 300VAC and a current handling capacity of 1A, it meets the stringent requirements of industrial environments. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent signal transmission and corrosion resistance. Its cantilever contact type and straddle orientation make it suitable for use in card extender applications, while the clearance hole mount type simplifies installation. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The termination plating of matte tin ensures long-term durability. Trust the ACB95DYRD for high-reliability connections in your next project.