ACB95DYRN

Heilind Number:SULACB95DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DYRN
Amperage:1 A
Gender:Female
Number of Contacts:190
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:190
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB95DYRN

Detailed Description

Introducing the ACB95DYRN, a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring a beryllium copper contact material with gold plating, this connector ensures optimal conductivity and resistance to corrosion. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for demanding electronic applications. The cantilever contact type and straddle orientation provide secure and reliable connections, while the termination method of card extender allows for easy installation. Boasting 190 positions across two rows, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of only 15.49mm and a width of 9.4mm, makes it space-efficient. Terminated with matte tin plating, it meets industry standards for reliability. Whether for industrial, aerospace, or telecommunications applications, the ACB95DYRN is the perfect choice for seamless board-to-board connections.