ACB95DYRQ

Heilind Number:SULACB95DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB95DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB95DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:190
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULACB95DYRQ

Detailed Description

Introducing SKU ACB95DYRQ, a high-performance Board to Board PCB Connector designed for seamless connectivity in electronic assemblies. With a pitch of 1.27mm (.05in) and featuring two rows for enhanced versatility, this female connector ensures precise and efficient mating. Boasting a contact material of Beryllium Copper with gold plating, it guarantees optimal conductivity and durability. The Cantilever contact type and Card Extender termination method further enhance reliability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for demanding industrial environments. With 190 positions and a voltage rating of 300VAC, it accommodates complex circuitry with ease. The Matte Tin termination plating ensures secure attachment to PCBs. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your connectivity needs. Whether for aerospace, defense, or telecommunications applications, the ACB95DYRQ guarantees top-notch performance. Upgrade your electronic designs with this premium connector.