| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB95DYRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 190 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 190 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB95DYRT |
ACB95DYRT
| Heilind Number: | SULACB95DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB95DYRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB95DYRT, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 190 positions, this connector offers reliable connectivity for complex circuitry. The female gender and threaded mount type ensure secure installation, while the cantilever contact type and gold plating guarantee excellent signal transmission. With a pitch of 1.27mm, voltage rating of 300 VAC, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The termination method of card extender with matte tin plating allows for easy integration onto PCBs. With a compact height of 15.49mm and width of 9.4mm, the ACB95DYRT is ideal for space-constrained designs. Trust in the reliability and performance of this connector for your next project.

