| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC05DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC05DETN |
ACC05DETN
| Heilind Number: | SULACC05DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC05DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC05DETN, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2-row, 10-position layout and straight orientation, it offers versatile mounting options. The cantilever contact type with gold plating guarantees low contact resistance and high durability. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for various industrial and commercial uses. The termination method is through-hole, and the tail length is 0.2 inches, facilitating easy installation on PCBs. Trust the ACC05DETN for secure and efficient board-level connections in your next project.

