ACC05DEYH

Heilind Number:SULACC05DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DEYH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC05DEYH

Detailed Description

Introducing the ACC05DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact pitch of 2.54mm and a straight orientation, this connector features two rows with 10 positions each, providing ample connectivity options. The contact material is Beryllium Copper with gold plating, ensuring reliable signal transmission with low contact resistance. Rated for 700VAC and 3A, it is suitable for power and data transmission. The termination method is thru-hole with clearance hole mount type, making installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. The matte tin termination plating offers excellent solderability. Ideal for aerospace, military, and industrial applications, the ACC05DEYH guarantees high reliability and performance.