ACC05DRAH

Heilind Number:SULACC05DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRAH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC05DRAH

Detailed Description

ACC05DRAH features a high-performance PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, it ensures robustness and reliability in operation. The female connector offers a 2-row configuration with a clearance hole mount type, facilitating easy installation. Featuring a contact material of Beryllium Copper with gold plating, it guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation further enhance connectivity options. With 10 positions and a voltage rating of 700 VAC, it caters to versatile power and signal transmission needs. The connector's operating temperature range of -65 to 150 °C makes it suitable for harsh environments. Measuring at 10.95 mm in height and 8.38 mm in width, it provides a compact yet efficient solution. The termination plating of matte tin ensures durability. Suitable for board-to-board and card edge connections, this connector is ideal for various industrial applications.