ACC05DRAN-S93

Heilind Number:SULACC05DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC05DRAN-S93

Detailed Description

This female board-to-board PCB connector, with SKU ACC05DRAN-S93, offers reliable power transmission with an amperage rating of 3A and a maximum voltage of 700VAC. Featuring two rows of 10 positions, it ensures secure connectivity in high-density applications. The contact material is beryllium copper with gold plating for enhanced conductivity and durability. With a pitch of 2.54mm, it allows for precise alignment on PCBs. The termination method is through-hole, and the connector is right-angled, with a tail length of 3.18mm for easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained setups. It is also RoHS compliant, ensuring environmental responsibility in its production. Whether used in industrial machinery, telecommunications equipment, or other electronic devices, this connector guarantees reliable performance.