ACC05DRAN

Heilind Number:SULACC05DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRAN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC05DRAN

Detailed Description

The ACC05DRAN, featuring PPS & Beryllium Copper construction, is a high-performance female connector designed for demanding applications. With a current rating of 3 A and voltage capability up to 700 VAC, it ensures reliable power transmission. This two-row connector, with no mounting requirement and right-angle orientation, offers versatility in PCB connectivity. Utilizing Thru Hole termination and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54 mm, it facilitates precise board-to-board mating. Operating flawlessly in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. Its compact design, measuring 10.95 mm in height and 8.38 mm in width, makes it ideal for space-constrained installations. The Matte Tin termination enhances durability and solderability. With 10 positions and a tail length of 3.18 mm, it offers ample connectivity options. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, the ACC05DRAN is a reliable solution for various electronic systems.