ACC05DRAS-S93

Heilind Number:SULACC05DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC05DRAS-S93

Detailed Description

Introducing SKU ACC05DRAS-S93, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a dual-row, side-hole mount configuration, this connector boasts a female gender with 10 gold-plated contacts made of PPS and Beryllium Copper, ensuring optimal conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it guarantees efficient power delivery. The full bellow contact type and right-angle orientation provide secure connections, while the thru-hole termination method with matte tin plating offers durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, automotive, and industrial applications. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it saves valuable space on PCBs. Trust in the ACC05DRASS93 for high-reliability power connectivity.