ACC05DRAS

Heilind Number:SULACC05DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULACC05DRAS

Detailed Description

Introducing the ACC05DRAS, a high-performance female connector designed for demanding electronic applications. This connector features PPS and beryllium copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The two-row, right-angle orientation with side hole mount type allows for efficient PCB integration. Contact material in gold plating guarantees low contact resistance and long-term performance. Its full bellow contact type ensures secure connections even in harsh environments. Operating within a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With 10 positions and a pitch of 2.54mm, it offers versatility in board-to-board and card edge connections. The matte tin termination plating further enhances its reliability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Trust in the ACC05DRAS for high-reliability interconnect solutions in your critical systems.