ACC05DREH

Heilind Number:SULACC05DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULACC05DREH

Detailed Description

ACC05DREH introduces a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a 3A current rating and 700VAC voltage capacity, this female connector is suitable for power and signal transmission. Its two rows of contacts, termination via eyelet, and gold plating guarantee secure connections. The contact's Full Bellow design and straight orientation enhance signal integrity. With 10 positions and a pitch of 2.54mm, it offers versatility in PCB layouts. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, makes it suitable for various electronic devices. Whether used in aerospace, telecommunications, or industrial equipment, the ACC05DREH ensures dependable performance.