ACC05DREN-S93

Heilind Number:SULACC05DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC05DREN-S93

Detailed Description

Introducing the ACC05DREN-S93, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent requirements of high-power systems. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 10 positions in a dual-row configuration, it offers ample connectivity options. The termination method is through eyelets, providing secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. The termination plating is Matte Tin, ensuring durability. Whether for aerospace, defense, or industrial applications, the ACC05DREN-S93 is the perfect choice for reliable board-to-board connections.