ACC05DREN

Heilind Number:SULACC05DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DREN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC05DREN

Detailed Description

ACC05DREN features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage handling capability of 700VAC, this connector is ideal for high-power applications. The female gender, two rows, and straight orientation make it easy to integrate into circuit boards. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. The termination method of eyelets and pitch of 2.54mm provide secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact design with a connector height of 10.95mm and width of 8.38mm saves space on PCBs. Tail length of 5.72mm and termination plating with matte tin further enhance its durability. Certified for board-to-board and card edge connections, the ACC05DREN is a top choice for reliable and efficient PCB connectivity in critical systems.