ACC05DRTH-S13

Heilind Number:SULACC05DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULACC05DRTH-S13

Detailed Description

Introducing the ACC05DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows of 10 positions each, with a pitch of 2.54mm (.1 in) for easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and high durability. Its Full Bellow contact type and Straddle orientation further enhance signal integrity. With a clearance hole mount type and card extender termination method, installation is simple and secure. Operating temperature range of -65 to 150 °C ensures reliable performance in extreme conditions. The connector's compact dimensions (10.95mm/.431 in height, 8.38mm/.33 in width) make it ideal for space-constrained applications. Matte Tin termination plating adds to its longevity. Whether in aerospace, industrial, or telecommunications settings, the ACC05DRTHS13 connector delivers uncompromising quality and performance.