ACC05DRTH-S93

Heilind Number:SULACC05DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC05DRTH-S93

Detailed Description

SKU ACC05DRTHS93 features a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures robust durability and reliable performance. This female connector, with two rows of contacts, is suited for through-hole mounting via clearance holes. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at 700 VAC and 3A, it offers high power and signal transmission capabilities. With a pitch of 2.54mm, it provides precise connectivity in a compact form factor. The straight orientation and full bellow contact type ensure secure mating. Boasting 10 positions and a tail length of 5.08mm, it accommodates multiple connections with ease. The connector's wide operating temperature range of -65 to 150°C, along with matte tin termination plating, makes it suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a space-efficient solution for PCB assemblies. Whether it's for aerospace, defense, or industrial applications, this connector meets the highest standards of performance and reliability.