ACC05DRTH

Heilind Number:SULACC05DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULACC05DRTH

Detailed Description

Introducing the ACC05DRTH, a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 10 positions, this connector is ideal for establishing secure and reliable board-to-board connections. The female gender and straight orientation make it easy to integrate into your existing setup. With a contact material of Beryllium Copper and gold plating, it ensures excellent conductivity and corrosion resistance, while the clearance hole mount type and through-hole termination method facilitate straightforward installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its rugged construction, with an operating temperature range of -65 to 150°C, guarantees performance even in harsh environments. Trust the ACC05DRTH for efficient and durable connectivity in your projects.