ACC05DRTI-S13

Heilind Number:SULACC05DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULACC05DRTI-S13

Detailed Description

ACC05DRTI-S13 features a high-performance board-to-board connector with PPS and Beryllium Copper construction, ensuring durability and reliable connectivity. Designed for female gender with two rows and threaded mount type, it offers ease of installation. The termination method is via Card Extender, enhancing convenience. Contact material of Beryllium Copper with Gold plating guarantees efficient signal transmission at 3A amperage and 700VAC voltage. With a pitch of 2.54mm (.1 in) and Full Bellow contact type, it accommodates precise connections in a straddle orientation. The connector's 10 positions and 4.7mm (.185 in) tail length cater to various applications. Operating temperature range of -65 to 150°C ensures suitability for diverse environments. With a low-profile design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is space-efficient. Termination plating of Matte Tin further enhances its performance and longevity. This connector falls under the category of high-quality Board To Board PCB Connectors and Card Edge Connectors, making it an ideal choice for demanding connectivity needs. Whether for industrial, commercial, or aerospace applications, the ACC05DRTIS13 promises exceptional reliability and performance.