ACC05DRTI-S93

Heilind Number:SULACC05DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULACC05DRTI-S93

Detailed Description

ACC05DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliability. With a contact rating of 3A and voltage rating of 700VAC, this connector ensures robust power transmission. The female connector has two rows with a threaded mount type and thru-hole termination method, guaranteeing secure and stable connectivity. Its contact material is Beryllium Copper with gold plating, delivering excellent conductivity. The pitch of 2.54mm and contact type of Full Bellow further enhance its performance. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With 10 positions and a tail length of 5.08mm, it provides ample connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Termination plating with matte tin ensures corrosion resistance. This connector is ideal for use in aerospace, defense, and other high-reliability applications.