ACC05DRTI

Heilind Number:SULACC05DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRTI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC05DRTI

Detailed Description

Introducing SKU ACC05DRTI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector, with two rows of 10 positions each, offers ample connectivity options. Its threaded mount and thru-hole termination method provide secure and stable attachment to the PCB. Gold-plated Beryllium Copper contacts ensure low contact resistance and high durability. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, this connector meets the stringent requirements of industrial and aerospace applications. The full bellow contact type and straight orientation further enhance its versatility. With a connector height of 10.95mm and a width of 8.38mm, it is compact yet efficient. Matte Tin termination plating adds to its reliability. This connector belongs to the category of Board To Board PCB Connectors and Card Edge Connectors, making it a vital component for electronic systems. Whether in telecommunications, aerospace, or industrial machinery, the ACC05DRTI connector delivers uncompromising performance. Trust in its quality and precision for your connectivity needs.