| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC05DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC05DRTN |
ACC05DRTN
| Heilind Number: | SULACC05DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC05DRTN |
| ECAD Model: |
Specifications
Detailed Description
ACC05DRTN features a dual-row female connector with PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a contact rating of 3A and 700VAC, it is suitable for high-power applications. The connectors offer 10 positions with a pitch of 2.54mm, allowing for secure and precise connections on PCBs. Featuring gold-plated contacts and matte tin termination, they ensure excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, these connectors are suitable for a wide range of environments. With a straight orientation and no mounting required, they are easy to install. Ideal for board-to-board or card edge connections, these connectors are essential for efficient and reliable electronic assemblies.

