ACC05DRTS

Heilind Number:SULACC05DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRTS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC05DRTS

Detailed Description

The ACC05DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The connector offers two rows with 10 positions, ideal for versatile connectivity needs. Its side-hole mount and thru-hole termination method guarantee secure attachment to circuit boards. The contact material is Gold-plated Beryllium Copper, ensuring excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation, full bellow contact type, and 2.54mm pitch provide precise and stable connections. With a tail length of 5.08mm and compact dimensions of 10.95mm x 8.38mm, it offers space-saving solutions without compromising performance. The termination plating of Matte Tin further enhances its durability. This connector, falling under the category of Board to Board PCB Connectors and Card Edge Connectors, is the perfect choice for applications requiring high-reliability connectivity.