ACC05DRXH

Heilind Number:SULACC05DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULACC05DRXH

Detailed Description

Introducing the ACC05DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures superior durability and conductivity. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a female gender, two rows with 10 positions, and a 2.54mm pitch, it offers versatile connectivity options. The gold-plated Beryllium Copper contacts with a full bellow design and Matte Tin termination provide optimal signal integrity and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its clearance hole mount type and straight orientation, along with a compact size (10.95mm height, 8.38mm width), make it ideal for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial systems, the ACC05DRXH ensures secure and efficient board-to-board connections.