| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC05DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC05DRXI |
ACC05DRXI
| Heilind Number: | SULACC05DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC05DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC05DRXI, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in demanding environments. With a voltage rating of 700 VAC and amperage of 3A, it guarantees safe and efficient power transmission. Featuring gold-plated contacts and a threaded mount type, it offers secure and durable connectivity. The connector's straight orientation, 2.54mm pitch, and 10 positions make it ideal for board-to-board installations. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for various industrial settings. Trust the ACC05DRXI for superior performance in your electronic systems.

