ACC05DRXN-S734

Heilind Number:SULACC05DRXN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRXN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRXN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULACC05DRXN-S734

Detailed Description

Introducing SKU ACC05DRXN-S734, a high-performance board-to-board PCB connector meticulously designed for optimal connectivity in demanding environments. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures robust durability and reliable performance. Featuring a female gender with two rows and a straight orientation, it offers seamless integration into your PCB setup. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type and 2.54mm pitch facilitate secure connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained designs. The termination method of thru hole with matte tin plating ensures easy and durable soldering. With 10 positions and a tail length of 4.7mm, it offers ample connectivity options. Whether for industrial, aerospace, or telecommunications use, this connector, categorized under hi-rel, is the perfect choice for your critical PCB interconnection needs. Trust in the ACC05DRXNS734 for top-quality performance and longevity.