ACC05DRXN

Heilind Number:SULACC05DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRXN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC05DRXN

Detailed Description

Introducing the ACC05DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 10 positions each, allowing for secure and reliable connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and no mounting design make installation easy. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring durability. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it offers a compact yet robust solution for your connectivity needs. Trust the ACC05DRXN for high-reliability connections in aerospace, military, and industrial applications.