ACC05DRYN

Heilind Number:SULACC05DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DRYN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC05DRYN

Detailed Description

Introducing the ACC05DRYN, a high-performance female connector designed with precision engineering using PPS and Beryllium Copper materials. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring a 2-row, 10-position configuration with a pitch of 2.54mm, it offers efficient connectivity on PCBs. The contact material of Beryllium Copper with gold plating guarantees optimal signal transfer and corrosion resistance. Its full bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for various applications in industries such as aerospace, defense, and telecommunications. Trust in the ACC05DRYN for secure and durable board-to-board or card edge connections.