ACC05DSXH

Heilind Number:SULACC05DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DSXH
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC05DSXH

Detailed Description

Introducing the ACC05DSXH, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted with precision, this female connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission. The Full Bellow contact type and Thru Hole termination method offer secure and efficient assembly. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Boasting a straight orientation, one row configuration, and tail length of 4.06mm, it's ideal for space-efficient installations. With an operating temperature range of -65 to 150 °C, it's suitable for diverse environments. Perfect for high-speed data transfer and power distribution, this connector is a must-have for any cutting-edge electronics project.