ACC05DSXI

Heilind Number:SULACC05DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DSXI
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC05DSXI

Detailed Description

The ACC05DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a contact rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. Its threaded mounting and through-hole termination method ensure secure and stable installation on the PCB. With a straight orientation and a single row design, it offers easy and efficient connectivity. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in diverse environments. The connector's compact dimensions, with a height of 10.95mm and a width of 8.38mm, make it space-efficient. Overall, the ACC05DSXI is a top choice for applications that require high-reliability board-to-board connections.