| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC05DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 5 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC05DSXN |
ACC05DSXN
| Heilind Number: | SULACC05DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC05DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC05DSXN, a high-performance connector designed for demanding electronic applications. Crafted with precision, this connector features contact pins made of PPS and Beryllium Copper, ensuring excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700 VAC, it guarantees reliable power transmission. The straight orientation and thru-hole termination method make installation easy and secure. Its 5 positions with a 2.54mm pitch offer versatile connectivity options. Gold-plated contacts and matte tin termination further enhance its performance, even in harsh environments with an operating temperature range of -65 to 150°C. Perfect for board-to-board and card edge connections, this connector is a must-have for your electronic projects.

