ACC05DSXS

Heilind Number:SULACC05DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC05DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC05DSXS
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC05DSXS

Detailed Description

Introducing the ACC05DSXS, a high-performance connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector ensures reliable power transmission. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees excellent conductivity and durability. The side hole mount type and thru-hole termination method offer easy and secure installation. Its compact design, with a connector height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained PCB layouts. Operating seamlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With full bellow contacts and a straight orientation, it ensures stable and efficient connections. Boasting five positions and a 2.54 mm pitch, it provides versatility for various board-to-board and card edge connectivity applications. Certified for quality and performance, this connector is a reliable choice for your high-reliability projects.