ACC06DCKD-S288

Heilind Number:SULACC06DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DCKD-S288

Detailed Description

Introducing the ACC06DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 700VAC voltage rating, it offers reliable power transmission in both commercial and industrial settings. With a female gender and loop bellow contact type, it guarantees secure mating with corresponding male connectors. The 12-position, 2-row design with straddle orientation allows for efficient PCB connectivity. Gold-plated contacts and matte tin termination ensure excellent signal integrity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ACC06DCKDS288 for superior board-to-board connectivity in your projects.