ACC06DCKD

Heilind Number:SULACC06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DCKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DCKD

Detailed Description

Introducing the ACC06DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring a female gender, straight orientation, and two rows with 12 positions, it offers versatile connectivity options. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Its loop bellow contact type and thru-hole termination method make for secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. The matte tin termination plating adds further protection against corrosion. With a compact size of 9.4mm in width and 15.49mm in height, it saves space without compromising performance. Trusted for its quality and precision, the ACC06DCKD is the ideal choice for critical electronic systems.