ACC06DCKI-S288

Heilind Number:SULACC06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DCKI-S288

Detailed Description

Introducing the ACC06DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. With 12 positions and 2 rows, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its loop bellow contact type and straddle orientation further enhance performance. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is ideal for various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of matte tin ensures long-term reliability. Classified under the high-reliability category, this ACC06DCKIS288 connector is a top choice for critical applications.