ACC06DCKI

Heilind Number:SULACC06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DCKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DCKI

Detailed Description

Introducing the ACC06DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme conditions. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The dual-row, threaded mount design offers secure installation, while the thru-hole termination method simplifies assembly. Contact materials of Beryllium Copper with gold plating provide excellent conductivity. Each of the 12 Loop Bellow contacts, with a pitch of 2.54mm, guarantees precise connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With a low profile of 15.49mm and a compact width of 9.4mm, it is suitable for space-constrained PCB layouts. The termination plating of Matte Tin ensures long-term durability. Trust the ACC06DCKI for seamless board-to-board connections in critical systems.