ACC06DCKN

Heilind Number:SULACC06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DCKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DCKN

Detailed Description

Introducing the ACC06DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and voltage capability of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and 12 positions make it versatile for various setups. The contact material of Beryllium Copper with Gold plating offers excellent conductivity. Its loop bellow contact type and straight orientation provide secure mating. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a termination method of thru hole and termination plating of Matte Tin, it ensures easy installation and durability. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained designs. Ideal for aerospace, military, and industrial applications, the ACC06DCKN meets the highest standards of quality and performance.