ACC06DETN

Heilind Number:SULACC06DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DETN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DETN

Detailed Description

Introducing the ACC06DETN, a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a current rating of 3 A and a voltage resistance of 700 VAC, this connector ensures efficient and safe connectivity. Featuring two rows with 12 positions, it offers ample connectivity options. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability. Its cantilever contact type and thru-hole termination method make for easy and secure installation. Operating seamlessly in a wide temperature range from -65 to 150 °C, the ACC06DETN is suitable for use in harsh environments. With a compact size of 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained applications. Trust in the ACC06DETN for robust and efficient board-to-board connections.