ACC06DEYN

Heilind Number:SULACC06DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DEYN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DEYN

Detailed Description

Introducing the ACC06DEYN, a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, 2 rows, and straight orientation make it easy to integrate into your PCB layout. Termination via thru hole mounting with matte tin plating guarantees secure and lasting connections. Each of the 12 cantilever contact positions is gold-plated for optimal conductivity. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space without compromising performance. Trust in the ACC06DEYN for superior board-to-board connectivity in your next project.