ACC06DPBH

Heilind Number:SULACC06DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DPBH

Detailed Description

Introducing SKU ACC06DPBH, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a double-point contact design with gold plating, it guarantees reliable signal transmission even in demanding environments. With a 2.54mm pitch and two rows of 12 positions each, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. Rated for 700VAC and 3A, it meets stringent voltage and current requirements. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a variety of industries. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures secure soldering. Trust in the ACC06DPBH for efficient and durable board-level connections.