ACC06DPBI

Heilind Number:SULACC06DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DPBI

Detailed Description

Introducing the ACC06DPBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent industry standards for power transmission. The 2.54mm pitch and double-point contact design guarantee efficient signal transfer. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity, while gold plating on the contacts enhances corrosion resistance. Operating smoothly in temperature ranges from -65 to 150°C, this connector is ideal for use in harsh environments. With 12 positions and a right-angle orientation, it provides versatile connectivity options. Its compact dimensions, measuring just 14.22mm in height and 10.16mm in width, make it suitable for space-constrained applications. The matte tin termination plating ensures compatibility with a wide range of PCB materials. Trust the ACC06DPBI for your connectivity needs, where performance and reliability are paramount.