ACC06DPBN

Heilind Number:SULACC06DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULACC06DPBN

Detailed Description

The ACC06DPBN is a high-performance PCB connector suitable for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is perfect for power and signal transmission. The double-point contact design and gold plating guarantee low contact resistance and excellent signal integrity. Its right-angle orientation and 2.54mm pitch make it easy to integrate into PCB layouts. With 12 positions and 2 rows, it offers versatility in connectivity. The connector's operating temperature range of -65 to 150°C, along with matte tin termination plating, ensures durability and longevity. Ideal for board-to-board and card edge connections, the ACC06DPBN is a reliable solution for your connectivity needs.