ACC06DPDI

Heilind Number:SULACC06DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPDI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPDI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DPDI

Detailed Description

Introducing ACC06DPDI, a high-performance connector designed for superior connectivity in demanding environments. With a durable construction featuring PPS and Beryllium Copper materials, this female connector offers reliable operation with a 3A amperage rating. Its threaded mount type and thru-hole termination method ensure secure attachment to PCBs, while the gold-plated Beryllium Copper contacts provide optimal conductivity. With 12 positions in a double-point contact arrangement, it facilitates efficient signal transmission. Operating at voltage levels of up to 700 VAC and a wide temperature range of -65 to 150°C, this straight orientation connector is suitable for various applications. The 2.54mm pitch, 4.06mm tail length, and compact dimensions of 15.49mm x 10.16mm (H x W) make it ideal for board-to-board and card edge connections. Trust in the ACC06DPDI for robust and high-quality connectivity solutions.