ACC06DPDS

Heilind Number:SULACC06DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC06DPDS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC06DPDS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC06DPDS

Detailed Description

The ACC06DPDS connector features a robust construction, combining PPS and Beryllium Copper materials, making it ideal for high-performance applications. With a 3A amperage rating and 700VAC voltage capability, this female connector offers reliable power and signal transmission. Its double-point contact design ensures secure connections, while gold plating enhances conductivity. Suitable for board-to-board PCB setups, it has two rows with 12 positions, facilitating complex circuitry. The termination method of thru-hole with side hole mount type guarantees easy installation. Operating in a wide temperature range from -65 to 150°C, it is highly durable. The connector's compact dimensions, with a height of 15.49mm and width of 10.16mm, allow for space-efficient PCB layouts. With matte tin termination plating, it ensures solderability. Perfect for demanding environments, the ACC06DPDS is a dependable solution for connectivity needs.