| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC06DPEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC06DPEH |
ACC06DPEH
| Heilind Number: | SULACC06DPEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC06DPEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC06DPEH, a high-performance PCB connector featuring a durable construction of PPS and Beryllium Copper. Designed for reliability, this female connector offers a double-point contact system with gold plating, ensuring efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of various applications. Its right-angle orientation and clearance hole mount type make installation easy and space-saving. With 12 positions and a pitch of 2.54mm, it allows for secure board-to-board connections. The connector's operating temperature range of -65 to 150°C, along with matte tin termination plating, guarantees longevity even in harsh environments. Perfect for high-reliability systems, the ACC06DPEH is a top choice for demanding PCB connectivity needs.

